EBM22DKNI

Heilind Number:SULEBM22DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DKNI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DKNI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:44
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DKNI

Detailed Description

Introducing the EBM22DKNI, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a voltage rating of 950 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 44 female contacts with a pitch of 3.96 mm, it offers efficient signal transfer. The contact material, phosphor bronze, and gold plating guarantee excellent conductivity and durability. Its threaded mount type and cantilever contact design provide secure and stable connections. With a wide operating temperature range of -65 to 125 °C, this connector is suitable for use in extreme conditions. The matte tin termination plating ensures compatibility with various PCBs. Perfect for applications requiring high reliability, the EBM22DKNI is an essential component in any electronic system.