EBM22DKNN

Heilind Number:SULEBM22DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DKNN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DKNN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:44
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DKNN

Detailed Description

Introducing the PBT & Phosphor Bronze Board-To-Board PCB Connector, SKU EBM22DKNN. Designed for high-performance connectivity, this female connector features two rows with a total of 44 positions, allowing for efficient signal transmission. With a contact material of gold-plated phosphor bronze, it ensures reliable conductivity and durability. The cantilever contact type and 3.96mm pitch offer precise and secure mating. Operating at a voltage of 950 VAC and with an amperage of 3A, it is suitable for various electronic applications. The connector's termination method, card extender, and matte tin plating on the termination ensure easy and secure installation. With an operating temperature range of -65 to 125°C, it is ideal for use in harsh environments. Compact in size with dimensions of 13.97mm in height and 9.4mm in width, it is perfect for space-constrained PCB designs. The EBM22DKNN connector is RoHS compliant and guarantees high reliability in board-to-board connections.