EBM22DKNT

Heilind Number:SULEBM22DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DKNT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DKNT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:44
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DKNT

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, a high-performance component designed for reliable electrical connections in demanding environments. With a 3A amperage rating and a voltage capacity of 950VAC, this connector ensures efficient power transmission. Featuring a female gender and two rows with 44 positions, it offers ample connectivity options. The threaded mount type and card extender termination method guarantee secure attachment to PCBs. Constructed with phosphor bronze contacts plated with gold, it ensures optimal conductivity and corrosion resistance. The cantilever contact type and straddle orientation facilitate easy insertion and removal. With a wide operating temperature range of -65 to 125°C, it is suitable for use in various applications. The matte tin termination plating enhances durability. Measuring 13.97mm in height and 9.4mm in width, this connector is compact yet robust. Ideal for hi-rel environments, the EBM22DKNT connector is a dependable solution for your connectivity needs.