| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM22DKRD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 44 |
| Tail Length: | .235 in, 5.97 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM22DKRD |
EBM22DKRD
| Heilind Number: | SULEBM22DKRD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM22DKRD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM22DKRD, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this female connector features two rows of 44 contacts, each made of durable Phosphor Bronze with Gold plating for optimal conductivity. The 3A amperage and 950VAC voltage rating ensure reliable power transmission, while the cantilever contact type and straddle orientation provide secure connections. With a pitch of 3.96mm and a clearance hole mount type, installation is effortless. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is built for durability. The matte tin termination plating guarantees longevity, making it ideal for industrial and high-reliability environments. Upgrade your PCB connections with the EBM22DKRD.

