EBM22DKRI

Heilind Number:SULEBM22DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DKRI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DKRI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:44
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DKRI

Detailed Description

The EBM22DKRI is a high-performance board-to-board and card edge connector designed for reliable power and signal transmission in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze, this connector offers a secure connection with a current rating of 3A and a voltage capacity of 950VAC. With a female gender and two rows of 44 positions, it is ideal for various applications. The threaded mount type and card extender termination method ensure easy installation and maintenance. Its gold-plated phosphor bronze contacts provide excellent conductivity, while the cantilever contact type and straddle orientation offer stable and efficient performance. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Measuring 13.97mm in height and 9.4mm in width, it is compact yet robust. With matte tin termination plating, it guarantees long-term reliability. Whether for industrial, aerospace, or telecommunication systems, the EBM22DKRI connector is a dependable choice for high-speed and high-density PCB connections.