EBM22DKRN

Heilind Number:SULEBM22DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DKRN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DKRN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:44
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DKRN

Detailed Description

Introducing the EBM22DKRN Board to Board PCB Connector, a high-performance female connector designed for reliable connectivity in demanding applications. With a pitch of 3.96mm (.156 in) and two rows of 44 positions, it offers ample connectivity options. The contact material is Phosphor Bronze with Gold plating, ensuring excellent conductivity and durability. Operating at a voltage of 950 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its cantilever contact type and straddle orientation provide secure connections. The termination method is Card Extender with Matte Tin plating, ideal for PCB assembly. With a wide operating temperature range of -65 to 125°C, it performs reliably in harsh environments. Measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it's compact yet robust. Trusted for its quality and performance, the EBM22DKRN is a must-have component for your electronic projects.