EBM22DKRS

Heilind Number:SULEBM22DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DKRS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DKRS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEBM22DKRS

Detailed Description

PBT & Phosphor Bronze Female Board-to-Board PCB Connector, EBM22DKRS, ensures reliable power transmission with an amperage rating of 3A and voltage withstand of 950 VAC. Featuring two rows of 44 cantilever contacts made of gold-plated phosphor bronze, it guarantees optimal conductivity and durability. The side hole mount type and straddle orientation offer secure installation on PCBs. With a pitch of 3.96mm (.156in) and tail length of 5.97mm (.235in), it provides efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, and with termination plating in matte tin, this connector is suitable for various industrial applications. Its compact design, measuring 13.97mm (.55in) in height and 9.4mm (.37in) in width, makes it ideal for space-constrained environments. Trusted for its high reliability, the EBM22DKRS is a top choice for demanding electronic systems.