EBM22DKRT

Heilind Number:SULEBM22DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DKRT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DKRT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEBM22DKRT

Detailed Description

Introducing the EBM22DKRT, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring a rugged construction with PBT housing and Phosphor Bronze contacts, this connector ensures secure and efficient connectivity. With a current rating of 3A and a voltage capacity of 950VAC, it meets the power requirements of various electronic systems. The Cantilever contact type and gold plating guarantee low contact resistance and high signal integrity. With 44 positions arranged in 2 rows, it offers ample connectivity options. The threaded mount type and card extender termination method allow for easy installation. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. Measuring 13.97mm in height and 9.4mm in width, it is compact yet durable. With matte tin termination plating, it ensures long-term reliability. Ideal for hi-rel applications, the EBM22DKRT is a dependable solution for your connectivity needs.