EBM22DKSD

Heilind Number:SULEBM22DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DKSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DKSD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DKSD

Detailed Description

The EBM22DKSD is a high-quality PCB connector designed for reliable power transmission in electronic devices. Featuring durable PBT and Phosphor Bronze construction with Gold plating, this female connector ensures low contact resistance and long-term performance. With a 3A amperage rating and a maximum voltage of 950VAC, it is suitable for demanding applications. The cantilever contact type and thru-hole termination method guarantee secure connections, while the clearance hole mount type facilitates easy installation. With two rows of 44 positions each, this connector offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for use in various environments. The Matte Tin termination plating enhances solderability, further ensuring reliable connections. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Overall, the EBM22DKSD is a versatile and high-performance solution for board-to-board and card edge connections in electronic assemblies.