EBM22DKSH

Heilind Number:SULEBM22DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DKSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DKSH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEBM22DKSH

Detailed Description

The EBM22DKSH PCB connector offers reliable power transmission with a 3A amperage rating and 950VAC voltage capacity. Featuring a female gender design, this connector has two rows and 44 positions, perfect for high-density applications. It is crafted with durable PBT housing and Phosphor Bronze contacts plated with gold for enhanced conductivity. The cantilever contact type ensures secure connections, while the thru-hole termination method guarantees easy installation. With a clearance hole mount type and a straight orientation, it fits seamlessly onto PCBs. Operating in a wide temperature range of -65 to 125°C, it is suitable for various environments. The connector's compact size, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained designs. Reliable and efficient, the EBM22DKSH is a top choice for board-to-board and card edge connectivity in electronic systems.