EBM22DKSN

Heilind Number:SULEBM22DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DKSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DKSN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DKSN

Detailed Description

SKU EBM22DKSN offers a high-performance solution for board-to-board PCB connectivity. Designed for reliability in demanding environments, this female connector features 44 positions across 2 rows with a pitch of 3.96mm (.156 in). The termination method, through-hole, ensures secure attachment to the PCB. Made with PBT and phosphor bronze materials, it guarantees durability and efficient signal transmission. Gold-plated contacts further enhance conductivity, with a voltage rating of 950 VAC. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its straight orientation and compact dimensions of 15.49mm in height and 9.4mm in width make it easy to integrate into various electronic setups. With matte tin termination plating, it meets industry standards for quality and performance. Ideal for use in industrial, aerospace, and telecommunications sectors, the EBM22DKSN connector is a reliable choice for your PCB interconnect needs.