EBM22DKSS

Heilind Number:SULEBM22DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DKSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DKSS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DKSS

Detailed Description

Introducing the EBM22DKSS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a sturdy construction with PBT and Phosphor Bronze materials, this connector ensures durability and longevity. With an amperage rating of 3A and a voltage capacity of 950VAC, it is suitable for a wide range of applications. The two-row, 44-position design, along with side hole mounting and through-hole termination, offers easy and secure installation. Gold-plated contacts provide excellent conductivity, while the Cantilever contact type guarantees a stable connection. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh industrial settings. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it versatile for various PCB designs. Trust the EBM22DKSS for efficient and dependable connectivity in your projects.