EBM22DKST

Heilind Number:SULEBM22DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DKST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DKST
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DKST

Detailed Description

Introducing the EBM22DKST, a high-performance female board-to-board PCB connector designed for critical applications. With a pitch of 3.96mm, this connector features two rows, accommodating 44 positions with a contact rating of 3A at 950VAC. Constructed with PBT and Phosphor Bronze, it ensures durability and reliability even in harsh environments with an operating temperature range of -65 to 125°C. The termination method is through-hole with a tail length of 4.83mm, providing secure mounting. Each contact is plated with gold for optimal conductivity, and the termination plating is matte tin. The cantilever contact type allows for efficient signal transmission, while the straight orientation and threaded mount type offer easy installation. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Ideal for aerospace, defense, and other hi-rel industries, the EBM22DKST guarantees superior performance in demanding applications.