EBM22DKUD

Heilind Number:SULEBM22DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DKUD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DKUD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DKUD

Detailed Description

Introducing the EBM22DKUD, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. Featuring a 3A amperage rating and a maximum voltage of 950VAC, it is suitable for power and signal transmission. The female connector has two rows with a total of 44 positions, offering ample connectivity options. Its clearance hole mount type and thru-hole termination method make installation easy and secure. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while the matte tin termination plating enhances durability. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. At 13.97mm in height and 9.4mm in width, it is compact yet robust. The right-angle orientation and cantilever contact type further enhance its versatility. Whether used in aerospace, defense, or industrial applications, the EBM22DKUD delivers performance you can rely on.