EBM22DKUH

Heilind Number:SULEBM22DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DKUH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DKUH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DKUH

Detailed Description

The SKU EBM22DKUH is a high-performance female connector designed for demanding board-to-board or card edge applications. Featuring two rows with a total of 44 positions, this connector ensures secure and reliable connections. The contact material is a combination of PBT and phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. With a pitch of 3.96mm and a voltage rating of 950VAC, it is suitable for high-power transmission. The cantilever contact type and right-angle orientation make it easy to insert and remove. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its clearance hole mount type and thru-hole termination method provide stable attachment to the PCB. The matte tin termination plating adds to its longevity. With a compact size of 13.97mm in height and 9.4mm in width, it is space-efficient. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the EBM22DKUH connector is a reliable choice for high-reliability applications.