| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM22DKUI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM22DKUI |
EBM22DKUI
| Heilind Number: | SULEBM22DKUI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM22DKUI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM22DKUI, a high-performance board-to-board PCB connector designed for seamless electronic connections. Crafted from durable PBT and featuring Phosphor Bronze contact material with gold plating, this connector ensures reliable conductivity even in demanding environments. With a 3A amperage and 950VAC voltage rating, it is suitable for a wide range of applications. The 44-position, 2-row design with a 3.96mm pitch and right-angle orientation offers efficient PCB connectivity. Its threaded mount type and thru-hole termination method guarantee secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in various industries. Trust the EBM22DKUI for high-quality, long-lasting connectivity solutions.

