EBM22DKUN

Heilind Number:SULEBM22DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DKUN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DKUN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEBM22DKUN

Detailed Description

Introducing the EBM22DKUN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With a durable construction featuring PBT and Phosphor Bronze materials, this female connector offers reliable operation in demanding environments. Boasting a 3A amperage rating and a voltage capacity of 950 VAC, it ensures efficient power transmission. The Cantilever contact type and gold plating guarantee optimal signal integrity, while the right-angle orientation and two rows with 44 positions provide versatility in layout designs. With a pitch of 3.96mm, termination via thru-hole method, and matte tin plating, installation is convenient and secure. Operating flawlessly in temperatures ranging from -65 to 125°C, the EBM22DKUN is ideal for various applications, from consumer electronics to industrial machinery. Upgrade your connectivity solutions with this premium connector.