EBM22DKUS

Heilind Number:SULEBM22DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DKUS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DKUS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DKUS

Detailed Description

The EBM22DKUS is a high-performance PCB connector designed for reliable power transmission. Featuring a durable construction of PBT and Phosphor Bronze, it ensures long-term stability in demanding environments. With a current rating of 3A and a voltage capacity of 950VAC, this connector is suitable for high-power applications. Its two-row, right-angle design with side-hole mounting and thru-hole termination offers versatile installation options. The gold-plated contacts guarantee excellent conductivity, while the cantilever contact type ensures secure connections. With 44 positions and a pitch of 3.96mm, it allows for efficient signal transmission. Operating at temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh conditions. The matte tin termination plating adds further durability. Perfect for board-to-board and card edge connections, the EBM22DKUS is a reliable solution for your connectivity needs.