EBM22DKUT

Heilind Number:SULEBM22DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DKUT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DKUT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DKUT

Detailed Description

Introducing the EBM22DKUT, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a durable construction of PBT and phosphor bronze, ensuring reliability in operation. With an amperage rating of 3A and a voltage tolerance of 950VAC, it guarantees safe and efficient power transmission. The female gender, right-angle orientation, and threaded mount type make it versatile for various connectivity setups. Its 44-position, dual-row design with a pitch of 3.96mm allows for seamless integration into PCBs. The cantilever contact type with gold plating offers superior conductivity, while matte tin termination plating ensures longevity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Compact in size with a height of 13.97mm and width of 9.4mm, it optimizes space utilization on the board. Perfect for aerospace, defense, and industrial applications, the EBM22DKUT is the ultimate choice for high-reliability connectivity solutions.