EBM22DRAH

Heilind Number:SULEBM22DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DRAH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEBM22DRAH

Detailed Description

Introducing the EBM22DRAH PCB connector, a reliable and high-performance solution for your connectivity needs. With a durable construction featuring PBT and Phosphor Bronze materials, this connector is designed for long-lasting use in demanding environments. Its 44 female contacts, arranged in 2 rows with a pitch of 3.96mm, ensure secure and efficient connections. The Gold-plated Phosphor Bronze contacts offer excellent conductivity and corrosion resistance, while the Matte Tin termination plating guarantees reliable soldering. Operating at voltages up to 950 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Its right-angle orientation and clearance hole mount type make installation easy and space-efficient. ROHS compliant and meticulously engineered for quality, the EBM22DRAH is the perfect choice for your board-to-board and card edge connectivity requirements.