EBM22DRAI

Heilind Number:SULEBM22DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DRAI
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DRAI

Detailed Description

Introducing the EBM22DRAI, a high-quality board-to-board PCB connector designed for reliable and efficient power and signal transmission. With a voltage rating of 950 VAC and an amperage of 5 A, this connector is perfect for demanding applications. Featuring two rows with a total of 44 positions, it ensures ample connectivity options. The female gender and threaded mount type offer secure and stable installation, while the thru-hole termination method guarantees robust connections. Constructed with PBT and phosphor bronze materials and gold-plated contacts, it ensures excellent conductivity and durability. The full bellow contact type and right-angle orientation further enhance its versatility. With an operating temperature range of -65 to 125 °C, it is suitable for use in a wide range of environments. Trust the EBM22DRAI for your connectivity needs in aerospace, defense, industrial, and other high-reliability applications.