EBM22DRAN

Heilind Number:SULEBM22DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DRAN
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DRAN

Detailed Description

Introducing the EBM22DRAN, a high-quality board-to-board PCB connector designed for seamless and reliable connectivity in electronic applications. This female connector features two rows with a total of 44 positions, offering ample connection points for intricate circuitry. Crafted with precision, it boasts PBT and phosphor bronze construction with gold contact plating, ensuring optimal signal transmission and durability. The contact type, full bellow, guarantees secure mating, while the right-angle orientation and thru-hole termination method provide versatility in installation. With an amperage rating of 5A and a voltage tolerance of 950VAC, this connector is suitable for a wide range of power and signal requirements. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for demanding industrial and commercial environments. Measuring at 10.95mm in height and .325in (8.26mm) in width, with a tail length of 3.18mm (.125in), it offers a compact yet robust solution for your PCB connectivity needs. Trust in the EBM22DRAN for efficient and dependable performance in your electronic assemblies.