EBM22DRAS

Heilind Number:SULEBM22DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DRAS
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DRAS

Detailed Description

Introducing the EBM22DRAS, a high-performance board-to-board PCB connector designed for optimal power transmission in demanding electronic applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 5A and a voltage capability of 950VAC, it is suitable for a wide range of power supply applications. The female gender, right-angle orientation, and side hole mount type make installation easy and efficient. Gold plated contacts on phosphor bronze ensure low contact resistance and long-term durability. With 44 positions and a pitch of 3.96mm, it offers ample connectivity options while maintaining signal integrity. RoHS compliant with a wide operating temperature range of -65 to 125°C, this connector is ideal for use in various industries, including aerospace, defense, and telecommunications. Trust the EBM22DRAS for secure and high-speed data transmission in your next project.