EBM22DREH

Heilind Number:SULEBM22DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DREH
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DREH

Detailed Description

The EBM22DREH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows and a clearance hole mount type, this connector ensures secure and reliable connections. With a maximum amperage of 5A and a voltage rating of 950VAC, it meets stringent power requirements. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its full bellow contact type and straight orientation facilitate easy mating. With 44 positions and a tail length of 5.72mm, it offers ample connectivity options. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. RoHS compliant and featuring matte tin termination plating, it adheres to environmental standards. Ideal for use in aerospace, defense, and industrial applications, the EBM22DREH is a reliable and high-quality connector.