EBM22DREI

Heilind Number:SULEBM22DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DREI
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DREI

Detailed Description

Introducing the EBM22DREI, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. Featuring a threaded mount type and eyelet termination method, it offers secure attachment and easy installation. The gold-plated Phosphor Bronze contacts provide excellent conductivity, while the full bellow contact type guarantees stable signal transmission. With 44 positions and a voltage rating of 950 VAC, it's suitable for high-density and high-power systems. Operating in a wide temperature range from -65 to 125 °C, the EBM22DREI is built to withstand extreme conditions. RoHS compliant and with matte tin termination plating, it meets environmental and industry standards. Perfect for aerospace, defense, and industrial applications, this connector delivers superior performance and durability.