EBM22DREN

Heilind Number:SULEBM22DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DREN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DREN
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DREN

Detailed Description

The EBM22DREN is a high-quality board-to-board PCB connector designed for reliable power and signal transmission in electronic devices. Featuring a durable construction of PBT and phosphor bronze, this female connector offers a secure termination method with eyelet contacts plated in gold for optimal conductivity. With two rows of 44 positions each, it provides ample connectivity for complex circuitry. The full bellow contact type ensures a stable connection, even in high-vibration environments. Operating at voltages up to 950 VAC and with an amperage rating of 5A, it meets the demands of various applications. With a pitch of 3.96mm and a straight orientation, it allows for easy integration into PCB layouts. The connector's rugged design, with a wide operating temperature range of -65 to 125°C, guarantees performance in harsh conditions. Its compact size, with a height of 10.95mm and width of 8.26mm, makes it suitable for space-constrained designs. Certified for RoHS compliance, it meets international standards for environmental responsibility. Trust the EBM22DREN for seamless board-to-board connections in your electronic systems.