EBM22DRES

Heilind Number:SULEBM22DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DRES
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DRES

Detailed Description

Introducing the EBM22DRES, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 950 VAC and an amperage of 5A, this connector ensures reliable power transmission. Featuring two rows with 44 positions in a straight orientation, it offers ample connectivity options. The termination method of eyelet and contact material of phosphor bronze with gold plating guarantee excellent conductivity. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its side hole mount type and full bellow contact type provide secure and stable connections. The matte tin termination plating enhances durability. With a compact size of 10.95mm in height and 8.26mm in width, the EBM22DRES is ideal for space-constrained designs. Trust in this connector for efficient and dependable performance in your electronic systems.