EBM22DRFF

Heilind Number:SULEBM22DRFF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DRFF
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DRFF
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DRFF

Detailed Description

EBM22DRFF is a high-performance female PCB connector designed for precision electronic applications. With PBT and phosphor bronze construction, it ensures durability and reliability in demanding environments. Featuring a double-row design with 44 positions and a pitch of 3.96mm, it offers ample connectivity options while maintaining efficient PCB layout. The termination method of thru-hole mounting with gold-plated phosphor bronze contacts guarantees secure and low-resistance connections. Operating at temperatures ranging from -65 to 125°C and with a maximum voltage of 950VAC, this connector is suitable for a wide range of industrial and commercial settings. Its straight orientation and floating bobbin mount type make installation easy and versatile. With a compact size of 10.95mm in height and 8.26mm in width, it saves valuable PCB real estate. The matte tin termination plating ensures compliance with RoHS standards. Perfect for board-to-board and card edge connections, the EBM22DRFF is a top choice for engineers seeking high-reliability interconnect solutions.