EBM22DRFH

Heilind Number:SULEBM22DRFH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DRFH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DRFH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEBM22DRFH

Detailed Description

Introducing the EBM22DRFH, a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of female, this connector features two rows and a 44-position layout, allowing for efficient signal transmission. Constructed with PBT and Phosphor Bronze materials, it offers excellent durability and reliability. The contact plating of gold ensures optimal conductivity, while the termination method of thru hole guarantees secure attachment. Operating at a voltage of 950 VAC and amperage of 5A, it is suitable for various power and signal transmission needs. The connector's straight orientation and 3.96mm pitch make it easy to integrate into PCB designs. With an operating temperature range of -65 to 125°C, it withstands harsh environmental conditions. Its compact design, with a height of 10.95mm and width of 8.26mm, saves space on the PCB. The matte tin termination plating enhances solderability. Ideal for applications in aerospace, defense, and telecommunications, the EBM22DRFH is a reliable and high-quality connector solution.