EBM22DRFI

Heilind Number:SULEBM22DRFI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DRFI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DRFI
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DRFI

Detailed Description

Introducing the EBM22DRFI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its 44 female contacts, each plated with gold for optimal signal transfer, offer a current rating of 5A and a voltage rating of 950VAC. The connector, with a pitch of 3.96mm, is suitable for use in a wide range of electronic devices. Featuring a straight orientation and threaded mounting type, it guarantees secure and stable connections. With an operating temperature range of -65 to 125°C, and matte tin termination plating, this connector is ideal for aerospace, defense, and industrial applications where durability and performance are critical. Upgrade your connectivity solutions with the EBM22DRFI.