EBM22DRFN

Heilind Number:SULEBM22DRFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DRFN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DRFN
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DRFN

Detailed Description

Introducing the EBM22DRFN, a high-performance board-to-board PCB connector perfect for demanding applications. With a compact design featuring two rows and 44 positions, this connector ensures seamless connectivity in your electronic systems. Crafted from durable PBT and phosphor bronze, it guarantees reliable performance even in harsh environments. The gold-plated phosphor bronze contacts offer excellent conductivity, while the matte tin termination plating ensures secure soldering. Operating at a wide temperature range from -65 to 125 °C, it's designed to withstand extreme conditions. Rated for 950 VAC and 5 A, this connector is suitable for high-power applications. Its straight orientation and no mounting requirement make installation hassle-free. Trust the EBM22DRFN for efficient and durable board-to-board connections in your projects.