EBM22DRFS

Heilind Number:SULEBM22DRFS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DRFS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DRFS
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DRFS

Detailed Description

Experience seamless connectivity with our EBM22DRFS Board-To-Board PCB Connector, meticulously crafted for high-performance applications. This female connector boasts a durable construction, featuring PBT housing and Phosphor Bronze contacts with Gold plating for optimal conductivity. With an amperage rating of 5A and a voltage capacity of 950 VAC, it ensures reliable power transmission. The connector offers a secure fit with its side hole mount and thru-hole termination method, while its two rows of 44 positions allow for versatile connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for even the most demanding environments. Its straight orientation and compact design, with a height of 10.95mm and width of 8.26mm, make it ideal for space-constrained applications. Trust in the EBM22DRFS for efficient and durable board-to-board connections in your projects.