EBM22DRKF

Heilind Number:SULEBM22DRKF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DRKF
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DRKF
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DRKF

Detailed Description

Introducing the EBM22DRKF, a high-performance board-to-board PCB connector designed for critical applications. Featuring a durable construction of PBT and phosphor bronze materials with gold plating, this connector ensures reliable power and signal transmission. With a current rating of 5A and voltage capability of 950VAC, it meets stringent industry standards for performance. The female connector, with two rows of 44 positions, offers ample connectivity options. Its floating bobbin mount type and thru hole termination method provide secure installation on PCBs. The full bellow contact type and straight orientation further enhance connectivity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.26mm, saves space on PCBs. Trusted for its reliability, the EBM22DRKF is ideal for aerospace, defense, and other high-reliability applications.