EBM22DRKH-S13

Heilind Number:SULEBM22DRKH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DRKH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DRKH-S13
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DRKH-S13

Detailed Description

The EBM22DRKH-S13 is a high-quality board-to-board PCB connector designed for reliable performance in demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector is built to last. With a 5A amperage rating and a voltage capacity of 950VAC, it ensures efficient power transmission. The female gender, two rows, and 44 positions make it versatile for various connection needs. Its clearance hole mount type and card extender termination method provide easy installation. The phosphor bronze contacts with gold plating guarantee excellent conductivity, while the full bellow contact type and straddle orientation enhance signal integrity. With a wide operating temperature range of -65 to 125°C and RoHS compliance, it meets stringent quality standards. The compact design, measuring 10.95mm in height and 8.26mm in width, makes it suitable for space-constrained applications. Perfect for use in aerospace, defense, and industrial electronics, the EBM22DRKH-S13 is a reliable and high-performance connector.