EBM22DRKH

Heilind Number:SULEBM22DRKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DRKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DRKH
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DRKH

Detailed Description

Introducing the EBM22DRKH, a high-performance PCB connector designed for demanding electrical applications. With a contact rating of 5A and a voltage capacity of 950VAC, this connector ensures reliable power transmission. Featuring a gender-specific design, it offers precise connectivity for female components. The two-row layout with 44 positions allows for versatile board-to-board or card edge connections. Constructed with PBT and Phosphor Bronze materials, and gold-plated contacts, it guarantees durability and efficient signal transfer. With a clearance hole mount type and thru-hole termination method, installation is quick and secure. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The straight orientation and compact dimensions of 10.95mm height and 8.26mm width make it ideal for space-constrained setups. The matte tin termination plating ensures long-term reliability. Trust the EBM22DRKH for high-reliability connections in your electronic systems.