EBM22DRKI

Heilind Number:SULEBM22DRKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DRKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DRKI
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DRKI

Detailed Description

Introducing the EBM22DRKI, a high-performance connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this Female connector offers reliable connectivity with a current rating of 5A and a voltage capacity of 950VAC. With two rows and 44 positions, it provides ample connectivity options for your PCBs. The Threaded mount type and Thru-Hole termination method ensure secure attachment, while the Gold-plated Phosphor Bronze contacts offer excellent signal transmission. Its Full Bellow contact type and straight orientation further enhance its functionality. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring 10.95mm in height and .325in in width, it fits compactly on your board. With Matte Tin termination plating, it guarantees durable performance. Whether for board-to-board or card edge connections, the EBM22DRKI is a versatile solution for your connectivity needs.