EBM22DRKN-S13

Heilind Number:SULEBM22DRKN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DRKN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DRKN-S13
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DRKN-S13

Detailed Description

The EBM22DRKNS13 is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, it ensures reliable connectivity even in harsh environments. Boasting a 2-row, 44-position layout, this connector offers ample versatility for your PCB assembly needs. The termination method is via card extender, guaranteeing secure and stable connections. Gold-plated phosphor bronze contacts provide excellent conductivity, while the 3.96mm pitch and 950VAC voltage rating make it suitable for high-power applications. Operating flawlessly in temperatures ranging from -65 to 125°C, the EBM22DRKNS13 is a dependable choice for mission-critical systems. Its compact design, with a connector height of 10.95mm and width of 8.26mm, ensures space-saving installation. Terminated with matte tin plating, it complies with industry standards for RoHS and REACH. Trust in the EBM22DRKNS13 for superior performance in your electronic designs.