EBM22DRKN

Heilind Number:SULEBM22DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DRKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DRKN
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DRKN

Detailed Description

Introducing the EBM22DRKN, a high-performance PCB connector designed for seamless board-to-board connectivity. Constructed with a durable blend of PBT and Phosphor Bronze, this female connector features two rows with a total of 44 positions, making it ideal for complex electronic setups. The termination method of Thru Hole ensures secure attachment, while the contact material of Phosphor Bronze with Gold plating guarantees reliable signal transmission. With a voltage rating of 950 VAC and an amperage of 5A, it meets stringent power requirements. Its straight orientation and compact dimensions of 10.95mm height and 8.26mm width allow for efficient PCB layout. Operating within a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Perfect for high-reliability applications, the EBM22DRKN is the ultimate choice for demanding electronic systems.