EBM22DRKS

Heilind Number:SULEBM22DRKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DRKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DRKS
Amperage:5 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DRKS

Detailed Description

Introducing the EBM22DRKS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and rugged construction, this connector is ideal for use in aerospace, military, and industrial environments. Featuring PBT and Phosphor Bronze construction with gold-plated contacts, it ensures reliable signal transmission even in harsh conditions. The 44-position, 2-row female connector offers a secure and efficient connection, with a 3.96mm pitch and 950 VAC voltage rating. Its straight orientation and side-hole mount type make installation easy, while the through-hole termination method guarantees a stable and durable connection. With an operating temperature range of -65 to 125°C and matte tin termination plating, the EBM22DRKS is built to withstand tough environments. Trust in this connector for high-reliability performance in your critical applications.