EBM22DRMD-S288

Heilind Number:SULEBM22DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DRMD-S288

Detailed Description

Introducing the EBM22DRMD-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.96mm (.156 in), accommodating 44 positions for seamless connectivity. Crafted from durable PBT and phosphor bronze, it ensures reliable operation even in harsh environments, with a voltage rating of 950 VAC. The contact material is gold-plated phosphor bronze, guaranteeing excellent conductivity. Its unique loop bellow contact type and straddle orientation offer efficient signal transmission. With a termination method of card extender and termination plating of matte tin, installation is hassle-free. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for a wide range of industrial and commercial applications. Upgrade your connectivity with the EBM22DRMDS288.