EBM22DRMD

Heilind Number:SULEBM22DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DRMD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DRMD

Detailed Description

Introducing the EBM22DRMD, a high-performance PCB connector designed for secure and efficient board-to-board connections. Featuring two rows with a total of 44 positions, this connector is perfect for applications requiring multiple connections. The female gender and straight orientation make it versatile and easy to integrate into various systems. With a pitch of 3.96mm (.156 in) and termination method of wire wrap, installation is a breeze. The contact material, Phosphor Bronze, and gold plating ensure reliable conductivity, even in demanding environments. Operating at a voltage of 950 VAC and with an amperage of 3A, this connector is suitable for a wide range of power and signal applications. Its clearance hole mount type and matte tin termination plating further enhance its durability. With an operating temperature range of -65 to 125°C, it's built to withstand harsh conditions. Trust the EBM22DRMD for seamless connectivity in your projects.