EBM22DRMH-S288

Heilind Number:SULEBM22DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DRMH-S288

Detailed Description

This high-performance board-to-board PCB connector, SKU EBM22DRMH-S288, offers reliable connectivity for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, it ensures optimal signal transmission while withstanding currents of up to 3A and voltages of 950 VAC. With a double-row design and 44 positions, it provides ample connectivity options. The termination method of card extender and clearance hole mount type facilitate easy installation. Operating efficiently in a wide temperature range from -65 to 125 °C, it is suitable for use in various environments. Its compact dimensions, measuring 15.49mm in height and 9.4mm in width, make it ideal for space-constrained designs. The connector's loop bellow contact type and straddle orientation further enhance its versatility. With matte tin termination plating and compliance with industry standards, this connector guarantees long-term performance and durability. Whether for industrial, aerospace, or telecommunications applications, the EBM22DRMHS288 is a dependable choice for seamless board-to-board connections.