EBM22DRMH

Heilind Number:SULEBM22DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DRMH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DRMH

Detailed Description

Introducing the EBM22DRMH, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Featuring two rows with a total of 44 positions, it offers ample connectivity options. The termination method of wire wrap and gold contact plating guarantee secure and low-resistance connections. Operating at a voltage of 950 VAC and an amperage of 3A, it is suitable for power and signal transmission. With a straight orientation and a tail length of 14.22mm, it is easy to install on PCBs. RoHS compliant and with a wide operating temperature range from -65 to 125°C, this connector meets stringent environmental standards. Perfect for applications where durability and performance are paramount, the EBM22DRMH is the ideal choice for your connectivity needs.