EBM22DRMI-S288

Heilind Number:SULEBM22DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DRMI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEBM22DRMI-S288

Detailed Description

Introducing the EBM22DRMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector ensures durability and reliable conductivity. With an amperage rating of 3A and a voltage capacity of 950VAC, it meets the needs of power-intensive systems. Featuring a female gender, 2 rows, and threaded mount type, it offers secure and stable connections. The termination method of Card Extender and contact plating of Gold guarantee excellent signal transmission. With 44 positions and a pitch of 3.96mm, it allows for efficient data transfer. Its operating temperature range of -65 to 125°C suits a variety of environments. The connector's compact dimensions of 15.49mm in height and 9.4mm in width make it ideal for space-constrained PCB layouts. Trust the EBM22DRMI-S288 for high-reliability connectivity in your designs.