EBM22DRMN-S288

Heilind Number:SULEBM22DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DRMN-S288

Detailed Description

Ideal for high-performance electronic devices, the EBM22DRMN-S288 connector offers reliable connectivity in demanding environments. Featuring a female gender with two rows for efficient signal transmission, this connector has a termination method of Card Extender, ensuring secure attachment. Crafted from durable PBT and Phosphor Bronze materials with Gold plating, it guarantees long-lasting performance even under high voltage conditions of up to 950 VAC. With a pitch of 3.96mm and 44 positions, it allows for precise and versatile connections. The Loop Bellow contact type and Straddle orientation further enhance its functionality. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Additionally, its Matte Tin termination plating ensures optimized conductivity. With a compact height of 15.49mm and width of 9.4mm, it is space-efficient, making it perfect for PCB and card edge connections in various industries. Trust in the EBM22DRMN-S288 for high-reliability performance in all your electronic projects.