EBM22DRMN

Heilind Number:SULEBM22DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DRMN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:44
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:44
SKU:SULEBM22DRMN

Detailed Description

The EBM22DRMN is a female board-to-board PCB connector designed for high-reliability applications. Featuring two rows of 44 positions with a 3.96mm pitch, this connector ensures secure and efficient connections. Constructed with PBT and phosphor bronze materials, it offers excellent durability and performance. The termination method is wire wrap, with contact plating in gold for optimal conductivity. With a voltage rating of 950 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for use in a wide range of environments. Its straight orientation and tail length of 14.22mm make it easy to install and integrate into electronic systems. RoHS compliant and with termination plating in matte tin, the EBM22DRMN meets stringent industry standards for environmental sustainability. Perfect for applications where reliability is paramount, this connector is a dependable choice for connecting PCBs.