EBM22DRMS-S288

Heilind Number:SULEBM22DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DRMS-S288

Detailed Description

The EBM22DRMS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it ensures reliable connectivity in harsh environments. With a 3A amperage rating and 950VAC voltage capability, this connector is suitable for power and signal transmission. Its female gender, 2 rows, and side hole mount type offer versatility in installation. The termination method of card extender with gold-plated phosphor bronze contacts guarantees excellent conductivity. Meeting the pitch of 3.96mm and contact type of loop bellow, it provides secure mating. With 44 positions and a tail length of 13.84mm, it accommodates multiple connections. Operating in a wide temperature range of -65 to 125°C, it is ideal for various industries. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Its termination plating of matte tin ensures durability. Classified under the high-reliability category, the EBM22DRMSS288 is the perfect choice for mission-critical systems.