| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBM22DRMS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBM22DRMS |
EBM22DRMS
| Heilind Number: | SULEBM22DRMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBM22DRMS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBM22DRMS, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Featuring PBT and Phosphor Bronze construction with Gold contact plating, this connector ensures reliable signal transmission with a maximum amperage of 3A and voltage rating of 950 VAC. With two rows of 44 female contacts in a straight orientation, it offers versatility in various electronic applications. The side hole mount type and wire wrap termination method facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, and boasting a durable design with Matte Tin termination plating, the EBM22DRMS is ideal for use in aerospace, defense, and industrial systems. Trust in its quality and performance for seamless connectivity on your PCB boards.

