EBM22DRMT-S288

Heilind Number:SULEBM22DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DRMT-S288

Detailed Description

The EBM22DRMT-S288 is a high-performance Board to Board PCB Connector, designed for demanding applications where reliability is paramount. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector ensures durability in harsh environments. With a voltage rating of 950 VAC and an amperage of 3A, it guarantees safe and efficient power transmission. The 44-position, 2-row design with Loop Bellow contacts and gold plating offers excellent signal integrity. Its threaded mount type and card extender termination method make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industries. The Matte Tin termination plating provides enhanced conductivity and corrosion resistance. With a low profile of just 15.49mm and a compact width of 9.4mm, the EBM22DRMTS288 connector is perfect for space-constrained applications. Trust in its quality and performance for your connectivity needs.