EBM22DRMT

Heilind Number:SULEBM22DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBM22DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBM22DRMT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULEBM22DRMT

Detailed Description

Introducing the EBM22DRMT, a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of 44 female contacts, this connector offers reliable connectivity in any electronic setup. Constructed with PBT and phosphor bronze materials, it ensures durability and excellent electrical conductivity. The termination method of wire wrap and gold contact plating guarantee secure and low-resistance connections. Operating at a maximum voltage of 950 VAC and amperage of 3A, it meets stringent power requirements. Its loop bellow contact type and straight orientation facilitate easy mating. With a wide operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its threaded mount type and matte tin termination plating further enhance its reliability. Perfect for use in aerospace, military, and industrial applications, the EBM22DRMT sets a new standard for high-reliability connectors.